Yanchuang SCBM201209U220T
| Manufacturer | YanchuangAsian Brands |
| MPN | SCBM201209U220T |
| LCSC Part # | C51908821 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 22Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 22Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0091 | $ 0.46 |
| 500+ | $ 0.0071 | $ 3.55 |
| 1,500+ | $ 0.006 | $ 9.00 |
| 4,000+ | $ 0.0053 | $ 21.20 |
| 24,000+ | $ 0.0047 | $ 112.80 |
| 48,000+ | $ 0.0044 | $ 211.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

