MSKSEMI AON7410-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AON7410-MS |
| LCSC Part # | C51908789 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 20W 30V 30A 1V 8mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 81pF | |
| Pd - Power Dissipation | 20W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 7.2nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7410-MS utilizes advanced trench technology to deliver excellent R<sub>DS(ON)</sub>, low gate charge, and operation down to 4.5V gate voltage. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30 V, ID = 30 A
- RDS(ON) < 13 mΩ at VGS = 10 V
Applications
AI Translation
- Battery Protection - Load Switch - Uninterruptible Power Supply
In-Stock: 900
900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1262 | $ 0.63 |
| 50+ | $ 0.0996 | $ 4.98 |
| 150+ | $ 0.0863 | $ 12.95 |
| 500+ | $ 0.0764 | $ 38.20 |
| 2,500+ | $ 0.0684 | $ 171.00 |
| 5,000+ | $ 0.0644 | $ 322.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 81pF | |
| Pd - Power Dissipation | 20W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| RDS(on) | 8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 7.2nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7410-MS utilizes advanced trench technology to deliver excellent R<sub>DS(ON)</sub>, low gate charge, and operation down to 4.5V gate voltage. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30 V, ID = 30 A
- RDS(ON) < 13 mΩ at VGS = 10 V
Applications
AI Translation
- Battery Protection - Load Switch - Uninterruptible Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



