MSKSEMI DMP3008SFG-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | DMP3008SFG-MS |
| LCSC Part # | C51908768 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 15W 30V 35A 1.6V 12mΩ@10V 1 P-Channel P-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 183pF | |
| Pd - Power Dissipation | 15W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DMP3008SFG-MS utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. This device is ideally suited for high-current load applications.
Features
AI Translation
- VDS = -30V, ID = -35A
- RDS(ON) < 105 mΩ (@VGS = -10 V)
- RDS(ON) < 26 mΩ (@VGS = -4.5 V)
Applications
AI Translation
- High-side switch for full-bridge converters
- DC/DC converter for LCD displays
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2387 | $ 1.19 |
| 50+ | $ 0.186 | $ 9.30 |
| 150+ | $ 0.1634 | $ 24.51 |
| 500+ | $ 0.1352 | $ 67.60 |
| 2,500+ | $ 0.1227 | $ 306.75 |
| 5,000+ | $ 0.1151 | $ 575.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 183pF | |
| Pd - Power Dissipation | 15W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DMP3008SFG-MS utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. This device is ideally suited for high-current load applications.
Features
AI Translation
- VDS = -30V, ID = -35A
- RDS(ON) < 105 mΩ (@VGS = -10 V)
- RDS(ON) < 26 mΩ (@VGS = -4.5 V)
Applications
AI Translation
- High-side switch for full-bridge converters
- DC/DC converter for LCD displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



