MSKSEMI AON7400A-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AON7400A-MS |
| LCSC Part # | C51908762 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 37.5W 30V 35A 1.2V 7.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 131pF | |
| Pd - Power Dissipation | 37.5W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 7.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 940pF | |
| Gate Charge(Qg) | 9.8nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7400A-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30 V ID = 35 A
- RDS(ON)< 10 mΩ@VGS= -10 V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 465
465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1735 | $ 0.87 |
| 50+ | $ 0.1366 | $ 6.83 |
| 150+ | $ 0.1207 | $ 18.11 |
| 500+ | $ 0.101 | $ 50.50 |
| 2,500+ | $ 0.0922 | $ 230.50 |
| 5,000+ | $ 0.0869 | $ 434.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 131pF | |
| Pd - Power Dissipation | 37.5W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 7.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 109pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 940pF | |
| Gate Charge(Qg) | 9.8nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7400A-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30 V ID = 35 A
- RDS(ON)< 10 mΩ@VGS= -10 V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



