MSKSEMI DMP2010UFV-13-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | DMP2010UFV-13-MS |
| LCSC Part # | C51908752 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 22W 20V 60A 700mV 7mΩ@4.5V 1 P-Channel P-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 690pF | |
| Pd - Power Dissipation | 22W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| RDS(on) | 7mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 590pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 35nC | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 690pF | |
| Pd - Power Dissipation | 22W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| RDS(on) | 7mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 590pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 35nC | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The DMP2010UFV-13-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = -20V ID = -60A
- RDS(ON)< 10 mΩ@VGS=-4.5V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 965
965 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3649 | $ 1.82 |
| 50+ | $ 0.2911 | $ 14.56 |
| 150+ | $ 0.2594 | $ 38.91 |
| 500+ | $ 0.22 | $ 110.00 |
| 2,500+ | $ 0.2024 | $ 506.00 |
| 5,000+ | $ 0.1918 | $ 959.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 690pF | |
| Pd - Power Dissipation | 22W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| RDS(on) | 7mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 590pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 35nC | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 690pF | |
| Pd - Power Dissipation | 22W | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| RDS(on) | 7mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 590pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 35nC | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The DMP2010UFV-13-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = -20V ID = -60A
- RDS(ON)< 10 mΩ@VGS=-4.5V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C51908752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



