TWBOR CL182MMJ45BP
| Manufacturer |
TWBOR
Asian Brands |
| MPN | CL182MMJ45BP |
| LCSC Part # | C51908706 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Description | ±20% 250V 1800uF Through Hole,D35xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Packaging | Through Hole,D35xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
5
5
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 4.0207 | $ 4.02 |
10+ | $ 3.4557 | $ 34.56 |
30+ | $ 3.1193 | $ 93.58 |
100+ | $ 2.7797 | $ 277.97 |
500+ | $ 2.6236 | $ 1311.80 |
1,000+ | $ 2.5528 | $ 2552.80 |
Standard Packaging 10/Full
Bag | ||
Better price for more quantity?
$