NXP SA56004CDP,118
| Produttore | |
| Cod. Prod. | SA56004CDP,118 |
| Cod. LCSC | C5190824 |
| Imballo | MSOP-8 |
| Numero Cliente | |
| Attr. chiave | -40℃~+125℃ SMBus ±1℃ MSOP-8 Analog and Digital Output RoHS |
| Scheda Tecnica | NXP SA56004CDP,118 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Produttore | NXP | |
| Imballo | MSOP-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 38ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 11bit |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Produttore | NXP | |
| Imballo | MSOP-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 38ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 11bit |
Descrizione
SMBus compatible, 11-bit remote/local digital temperature sensor with overtemperature alarms. The remote channel monitors a diode junction, such as a substrate PNP of a microprocessor or a diode connected transistor. With factory trimming, remote sensor accuracy of ±1°C is achieved.
Undertemperature and overtemperature alert thresholds can be programmed to cause the ALERT output to indicate when the on-chip or remote temperature is out of range. The T_CRIT output is activated when the on-chip or remote temperature measurement rises above the programmed T_CRIT threshold register value. This output may be used to activate a cooling fan, send a warning or trigger a system shutdown. The SA56004X employs an SMBus time-out protocol. It has a unique device architecture.
The SA56004X is available in the SO8, TSSOP8 and HVSON8 packages. It has 8 factory-programmed device address options and is pin-compatible with the LM86, MAX6657/8, and ADM1032.
Caratteristiche
- Accurately senses temperature of remote microprocessor thermal diodes or diode connected transistors within ±1°C
- On-chip local temperature sensing within ±2°C
- Temperature range of -40°C to +125°C
- 11-bit, 0.125°C resolution
- 8 different device addresses are available for server applications. The SA56004ED with marking code 56004E, and SA56004EDP with marking code 6004E are address compatible with the National LM86, the MAX6657/8 and the ADM1032
- Offset registers available for adjusting the remote temperature accuracy
- Programmable under/overtemperature alarms: ALERT and T_CRIT
- SMBus 2.0 compatible interface, supports TIMEOUT
- Operating voltage range: 3.0 V to 3.6 V
- I²C-bus Standard-mode and Fast-mode compatible
- SO8, TSSOP8 and HVSON8 packages
- Programmable conversion rate (0.0625 Hz to 26 Hz)
- Undervoltage lockout prevents erroneous temperature readings
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
Applicazioni
- System thermal management in laptops, desktops, servers and workstations
- Computers and office electronic equipment
- Electronic test equipment and instrumentation
- HVAC
- Industrial controllers and embedded systems
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.0649 | $ 1.06 |
| 10+ | $ 1.0388 | $ 10.39 |
| 30+ | $ 1.0219 | $ 30.66 |
| 100+ | $ 1.0035 | $ 100.35 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Produttore | NXP | |
| Imballo | MSOP-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 38ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 11bit |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Produttore | NXP | |
| Imballo | MSOP-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 38ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 11bit |
Descrizione
SMBus compatible, 11-bit remote/local digital temperature sensor with overtemperature alarms. The remote channel monitors a diode junction, such as a substrate PNP of a microprocessor or a diode connected transistor. With factory trimming, remote sensor accuracy of ±1°C is achieved.
Undertemperature and overtemperature alert thresholds can be programmed to cause the ALERT output to indicate when the on-chip or remote temperature is out of range. The T_CRIT output is activated when the on-chip or remote temperature measurement rises above the programmed T_CRIT threshold register value. This output may be used to activate a cooling fan, send a warning or trigger a system shutdown. The SA56004X employs an SMBus time-out protocol. It has a unique device architecture.
The SA56004X is available in the SO8, TSSOP8 and HVSON8 packages. It has 8 factory-programmed device address options and is pin-compatible with the LM86, MAX6657/8, and ADM1032.
Caratteristiche
- Accurately senses temperature of remote microprocessor thermal diodes or diode connected transistors within ±1°C
- On-chip local temperature sensing within ±2°C
- Temperature range of -40°C to +125°C
- 11-bit, 0.125°C resolution
- 8 different device addresses are available for server applications. The SA56004ED with marking code 56004E, and SA56004EDP with marking code 6004E are address compatible with the National LM86, the MAX6657/8 and the ADM1032
- Offset registers available for adjusting the remote temperature accuracy
- Programmable under/overtemperature alarms: ALERT and T_CRIT
- SMBus 2.0 compatible interface, supports TIMEOUT
- Operating voltage range: 3.0 V to 3.6 V
- I²C-bus Standard-mode and Fast-mode compatible
- SO8, TSSOP8 and HVSON8 packages
- Programmable conversion rate (0.0625 Hz to 26 Hz)
- Undervoltage lockout prevents erroneous temperature readings
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
Applicazioni
- System thermal management in laptops, desktops, servers and workstations
- Computers and office electronic equipment
- Electronic test equipment and instrumentation
- HVAC
- Industrial controllers and embedded systems
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TMP431CDGKR | TI | VSSOP-8-0.65mm | 1,656 | $ 0.9484 | ||
| TMP411ADGKR | TI | VSSOP-8-0.65mm | 169 | $ 1.0735 | ||
| ADT7461ARMZ-R7 | onsemi | MSOP-8 | 822 | $ 4.5969 | ||
| TMP411ADGKT | TI | VSSOP-8-0.65mm | 115 | $ 1.0664 | ||
| TMP431DDGKT | TI | VSSOP-8-0.65mm | 97 | $ 1.048 | ||
| TMP431DDGKR | TI | VSSOP-8-0.65mm | 35 | $ 2.4135 | ||
| TMP431BDGKR | TI | VSSOP-8-0.65mm | 20 | $ 1.1579 | ||
| TMP411EDGKR | TI | VSSOP-8-0.65mm | 10 | $ 1.7274 | ||
| EMC2101-R-ACZL-TR | MICROCHIP | MSOP-8 | 168 | $ 2.2239 | ||
| TMP401AIDGKR | TI | VSSOP-8-0.65mm | 0 | $ 2.218 |
