UNI-ROYAL MF0W8JJ0105A50
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MF0W8JJ0105A50 |
| LCSC Part # | C51905105 |
| Package | Through Hole,D1.9xL3.3mm |
| Customer # | |
| Description | Metal Film Resistor 1MΩ 125mW ±200ppm/℃ ±5% Through Hole,D1.9xL3.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D1.9xL3.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
400 
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0042 $ 0.0040 | $ 0.40 |
1,000+ | $ 0.0041 $ 0.0039 | $ 3.90 |
10,000+ | $ 0.004 $ 0.0038 | $ 38.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$