UNI-ROYAL MF02WFF3902A10
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MF02WFF3902A10 |
| LCSC Part # | C51904940 |
| Package | Through Hole,D5xL15.5mm |
| Customer # | |
| Description | 39kΩ 2W Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D5xL15.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D5xL15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0503 | $ 0.50 |
100+ | $ 0.0408 | $ 4.08 |
300+ | $ 0.0361 | $ 10.83 |
1,000+ | $ 0.0325 | $ 32.50 |
5,000+ | $ 0.0296 | $ 148.00 |
10,000+ | $ 0.0282 | $ 282.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$