REASUNOS RS4N80D
| Manufacturer |
REASUNOS
Asian Brands |
| Mfr. Part # | RS4N80D |
| LCSC Part # | C51904715 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 800V 4A TO-252 |
| Description | 800V 4A 4V 170W 3.2Ω@10V 1 N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | REASUNOS | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
275
275
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2349 | $ 1.17 |
50+ | $ 0.1861 | $ 9.31 |
150+ | $ 0.1651 | $ 24.77 |
500+ | $ 0.139 | $ 69.50 |
2,500+ | $ 0.1274 | $ 318.50 |
5,000+ | $ 0.1204 | $ 602.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$