REASUNOS RS20N50D
| Manufacturer |
REASUNOS
Asian Brands |
| Mfr. Part # | RS20N50D |
| LCSC Part # | C51904713 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 20V 50A TO-252 |
| Description | 20V 50A 6mΩ@4.5V,25A 31W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | REASUNOS | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
520 
520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0407 $ 0.0387 | $ 0.39 |
100+ | $ 0.0398 $ 0.0379 | $ 3.79 |
300+ | $ 0.0392 $ 0.0373 | $ 11.19 |
1,000+ | $ 0.0386 $ 0.0367 | $ 36.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$