REASUNOS RS12N80F
| Manufacturer |
REASUNOS
Asian Brands |
| Mfr. Part # | RS12N80F |
| LCSC Part # | C51904655 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 800V 12A TO-220F |
| Description | 800V 12A 96W 640mΩ@10V,6A TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | REASUNOS | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
495 
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6602 $ 0.6272 | $ 0.63 |
10+ | $ 0.5362 $ 0.5094 | $ 5.09 |
50+ | $ 0.4742 $ 0.4505 | $ 22.53 |
100+ | $ 0.4123 $ 0.3917 | $ 39.17 |
500+ | $ 0.3751 $ 0.3564 | $ 178.20 |
1,000+ | $ 0.3565 $ 0.3387 | $ 338.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$