Forsinve MFRC522-FXW
| Manufacturer | ForsinveAsian Brands |
| MPN | MFRC522-FXW |
| LCSC Part # | C51904487 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | QFN-32(5x5) RFID, RF Access, Monitoring ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Forsinve | |
| Packaging | QFN-32(5x5) | |
| Features | Data verification;Low power wake-up |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MFRC522 is a highly integrated contactless reader IC operating at 13.56MHz. It supports multiple contactless communication methods and protocols, featuring high integration with minimal external components and direct antenna driving capability. In reader/writer mode, the typical operating distance can reach up to 70mm, depending on antenna design and power supply. The IC offers multiple host interface options including I2C, UART, and SPI, and incorporates a 64-byte FIFO buffer, flexible interrupt modes, low-power hardware/software power-down modes, LPCD functionality, a programmable timer, an internal oscillator (requiring a 27.12MHz crystal), wide supply voltage range (2.5V~5V), a CRC coprocessor, programmable I/O pins, and an internal self-test function.
Features
- Reader/writer mode supporting ISO/IEC 14443A standard
- Highly integrated analog demodulation and decoding circuit
- Minimal external components, direct antenna drive connection
- I2C interface support (Fast Mode 400k, High-Speed Mode 3400k)
- UART interface support (up to 1228.8k)
- SPI interface support (up to 10Mbit/s)
- 64-byte transmit and receive FIFO buffer
- Flexible interrupt modes
- Low-power hardware power-down mode
- Software power-down mode support
- LPCD function support
- Programmable timer
- Internal oscillator requiring 27.12MHz crystal
- Wide supply voltage range: 2.5V~5V
- Integrated CRC coprocessor
- Programmable I/O pins
- Internal self-test function
Applications
- Attendance check-in system
- Access control system
- Public transportation system
- Cafeteria dining system
- Utility (water/electricity/gas) recharge system
- Portable handheld devices
- Membership management system
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9922$ 0.8930 | $ 0.89 |
| 10+ | $ 0.8253$ 0.7428 | $ 7.43 |
| 30+ | $ 0.7341$ 0.6607 | $ 19.82 |
| 100+ | $ 0.6306$ 0.5676 | $ 56.76 |
| 500+ | $ 0.5842$ 0.5258 | $ 262.90 |
| 1,000+ | $ 0.5641$ 0.5077 | $ 507.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Forsinve | |
| Packaging | QFN-32(5x5) | |
| Features | Data verification;Low power wake-up |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MFRC522 is a highly integrated contactless reader IC operating at 13.56MHz. It supports multiple contactless communication methods and protocols, featuring high integration with minimal external components and direct antenna driving capability. In reader/writer mode, the typical operating distance can reach up to 70mm, depending on antenna design and power supply. The IC offers multiple host interface options including I2C, UART, and SPI, and incorporates a 64-byte FIFO buffer, flexible interrupt modes, low-power hardware/software power-down modes, LPCD functionality, a programmable timer, an internal oscillator (requiring a 27.12MHz crystal), wide supply voltage range (2.5V~5V), a CRC coprocessor, programmable I/O pins, and an internal self-test function.
Features
- Reader/writer mode supporting ISO/IEC 14443A standard
- Highly integrated analog demodulation and decoding circuit
- Minimal external components, direct antenna drive connection
- I2C interface support (Fast Mode 400k, High-Speed Mode 3400k)
- UART interface support (up to 1228.8k)
- SPI interface support (up to 10Mbit/s)
- 64-byte transmit and receive FIFO buffer
- Flexible interrupt modes
- Low-power hardware power-down mode
- Software power-down mode support
- LPCD function support
- Programmable timer
- Internal oscillator requiring 27.12MHz crystal
- Wide supply voltage range: 2.5V~5V
- Integrated CRC coprocessor
- Programmable I/O pins
- Internal self-test function
Applications
- Attendance check-in system
- Access control system
- Public transportation system
- Cafeteria dining system
- Utility (water/electricity/gas) recharge system
- Portable handheld devices
- Membership management system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



