JIERR ERG50V470M10X20
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | ERG50V470M10X20 |
| LCSC Part # | C51904474 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Description | ±20% 50V 470uF 43mΩ@100kHz Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5,350
5,350
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1632 $ 0.1551 | $ 0.78 |
50+ | $ 0.1286 $ 0.1222 | $ 6.11 |
250+ | $ 0.1138 $ 0.1082 | $ 27.05 |
500+ | $ 0.0952 $ 0.0905 | $ 45.25 |
2,500+ | $ 0.087 $ 0.0827 | $ 206.75 |
5,000+ | $ 0.082 $ 0.0779 | $ 389.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$