JIERR ERG35V330M8X14
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | ERG35V330M8X14 |
| LCSC Part # | C51904468 |
| Package | Through Hole,D8xL14mm |
| Customer # | |
| Description | ±20% 35V 330uF 70mΩ@100kHz Through Hole,D8xL14mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D8xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
11,220
11,220
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0645 $ 0.0613 | $ 0.61 |
100+ | $ 0.0517 $ 0.0492 | $ 4.92 |
500+ | $ 0.0454 $ 0.0432 | $ 21.60 |
1,000+ | $ 0.0406 $ 0.0386 | $ 38.60 |
5,000+ | $ 0.0346 $ 0.0329 | $ 164.50 |
10,000+ | $ 0.0327 $ 0.0311 | $ 311.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$