JIERR ERG16V3300M13X20
| Manufacturer | JIERRAsian Brands |
| MPN | ERG16V3300M13X20 |
| LCSC Part # | C51904463 |
| Packaging | Through Hole,D13xL20mm |
| Customer # | |
| Key Attributes | ±20% 16V 3300uF 30mΩ@100kHz Through Hole,D13xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D13xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 2.42A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,540
5,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2007$ 0.1907 | $ 0.95 |
| 50+ | $ 0.1581$ 0.1502 | $ 7.51 |
| 200+ | $ 0.1398$ 0.1329 | $ 26.58 |
| 400+ | $ 0.1171$ 0.1113 | $ 44.52 |
| 2,400+ | $ 0.1069$ 0.1016 | $ 243.84 |
| 5,000+ | $ 0.1009$ 0.0959 | $ 479.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



