MagnaChip Semicon MMD60R400RFZRH
| Manufacturer | |
| Mfr. Part # | MMD60R400RFZRH |
| LCSC Part # | C51902194 |
| Package | TO-252(DPAK) |
| Customer # | |
| Description | 600V 360mΩ@10V 69.4W TO-252(DPAK) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MagnaChip Semicon | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,092
1,092
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5764 | $ 0.58 |
10+ | $ 0.4652 | $ 4.65 |
30+ | $ 0.4113 | $ 12.34 |
100+ | $ 0.3573 | $ 35.73 |
500+ | $ 0.3239 | $ 161.95 |
1,000+ | $ 0.3065 | $ 306.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$