LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z68-TD product image
  • MM3Z68-TD thumbnail 1
  • MM3Z68-TD thumbnail 2
  • MM3Z68-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MM3Z68-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z68-TD
LCSC Part #
C51902140
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 66.64V~69.36V 68V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconTDSEMIC MM3Z68-TD
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0167$ 0.84
500+$ 0.0131$ 6.55
3,000+$ 0.011$ 33.00
6,000+$ 0.0098$ 58.80
24,000+$ 0.0088$ 211.20
51,000+$ 0.0082$ 418.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@52V
Impedance(Zzt)240Ω
Diode Configuration1 Independent
Zener Voltage(Range)66.64V~69.36V
Zener Voltage(Nom)68V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max
  • Zener reverse voltage range: 2.0V ~ 75V
  • Small plastic package for SMT design
  • Tolerance approximately ±2%