LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z62-TD product image
  • MM3Z62-TD thumbnail 1
  • MM3Z62-TD thumbnail 2
  • MM3Z62-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MM3Z62-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z62-TD
LCSC Part #
C51902139
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 60.76V~63.24V 62V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconTDSEMIC MM3Z62-TD
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0165$ 0.83
500+$ 0.0129$ 6.45
3,000+$ 0.0109$ 32.70
6,000+$ 0.0097$ 58.20
24,000+$ 0.0087$ 208.80
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@47V
Impedance(Zzt)215Ω
Diode Configuration1 Independent
Zener Voltage(Range)60.76V~63.24V
Zener Voltage(Nom)62V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range: 2.0V to 75V.
  • Small plastic package for SMT design.
  • Tolerance approximately ±2%.