LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z43-TD product image
Images for reference only

TDSEMIC MM3Z43-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z43-TD
LCSC Part #
C51902136
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 43V 300mW SOD-323
Datasheetpdf iconTDSEMIC MM3Z43-TD
In-Stock: 12,000
12,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0264$ 0.53
200+$ 0.0206$ 4.12
600+$ 0.0174$ 10.44
3,000+$ 0.0155$ 46.50
9,000+$ 0.0138$ 124.20
21,000+$ 0.0129$ 270.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@33V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)42.14V~43.86V
Zener Voltage(Nom)43V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max
  • Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT design
  • Tolerance approx. ±2%