LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z13-TD product image
  • MM3Z13-TD thumbnail 1
  • MM3Z13-TD thumbnail 2
  • MM3Z13-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MM3Z13-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z13-TD
LCSC Part #
C51902124
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 12.74V~13.26V 13V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconTDSEMIC MM3Z13-TD
In-Stock: 3,450
3,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0097$ 0.49
500+$ 0.0094$ 4.70
3,000+$ 0.0093$ 27.90
6,000+$ 0.0091$ 54.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10V
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.74V~13.26V
Zener Voltage(Nom)13V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT design
  • Tolerance approximately ±2%