LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z11-TD product image
Images for reference only

TDSEMIC MM3Z11-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z11-TD
LCSC Part #
C51902122
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 11V 300mW SOD-323
Datasheetpdf iconTDSEMIC MM3Z11-TD
In-Stock: 8,980
8,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.023$ 0.46
200+$ 0.0179$ 3.58
600+$ 0.0151$ 9.06
3,000+$ 0.0135$ 40.50
9,000+$ 0.012$ 108.00
21,000+$ 0.0112$ 235.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.78V~11.22V
Zener Voltage(Nom)11V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT design
  • Tolerance approximately ±2%