LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z6V8-TD product image
  • MM3Z6V8-TD thumbnail 1
  • MM3Z6V8-TD thumbnail 2
  • MM3Z6V8-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MM3Z6V8-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z6V8-TD
LCSC Part #
C51902117
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 6.66V~6.94V 6.8V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconTDSEMIC MM3Z6V8-TD
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0173$ 0.87
500+$ 0.0135$ 6.75
3,000+$ 0.0114$ 34.20
6,000+$ 0.0102$ 61.20
24,000+$ 0.0091$ 218.40
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA@3.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.66V~6.94V
Zener Voltage(Nom)6.8V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT design
  • Tolerance approximately ±2%