LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z5V1-TD product image
Images for reference only

TDSEMIC MM3Z5V1-TD

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z5V1-TD
LCSC Part #
C51902114
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.1V 300mW SOD-323
DatasheetTDSEMIC MM3Z5V1-TD
Alternative Parts3
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0213$ 1.07
500+$ 0.0176$ 8.80
3,000+$ 0.0156$ 46.80
6,000+$ 0.0143$ 85.80
24,000+$ 0.0133$ 319.20
51,000+$ 0.0127$ 647.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)2uA@1.5V
Impedance(Zzt)130Ω
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Introduction

AI Translation

Silicon planar Zener diode in SOD-323 plastic SMT package, 2-pin, approximate weight 5.48mg.

Features

AI Translation
  • Total power dissipation: 300mW maximum.
  • Wide Zener reverse voltage range: 2.0V to 75V.
  • Small plastic package for surface mount designs.
  • Tolerance approximately ±2%.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZT52C5V1S W8TDSEMICSOD-32335,450$ 0.0212
MM3Z4V7-TDTDSEMICSOD-3233,000$ 0.0243
MM3Z5V6-TDTDSEMICSOD-3231,450$ 0.0236