LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z4V7-TD product image
  • MM3Z4V7-TD thumbnail 1
  • MM3Z4V7-TD thumbnail 2
  • MM3Z4V7-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MM3Z4V7-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z4V7-TD
LCSC Part #
C51902113
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 4.61V~4.79V 4.7V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconTDSEMIC MM3Z4V7-TD
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0215$ 0.43
200+$ 0.0168$ 3.36
600+$ 0.0142$ 8.52
3,000+$ 0.0126$ 37.80
9,000+$ 0.0112$ 100.80
21,000+$ 0.0105$ 220.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.61V~4.79V
Zener Voltage(Nom)4.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW maximum.
  • Wide Zener reverse voltage range: 2.0V to 75V.
  • Small plastic package for surface mount designs.
  • Tolerance approximately ±2%.