LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MM3Z4V3-TD product image
  • MM3Z4V3-TD thumbnail 1
  • MM3Z4V3-TD thumbnail 2
  • MM3Z4V3-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MM3Z4V3-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MM3Z4V3-TD
LCSC Part #
C51902112
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 4.21V~4.39V 4.3V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconTDSEMIC MM3Z4V3-TD
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.026$ 0.52
200+$ 0.0203$ 4.06
600+$ 0.0171$ 10.26
3,000+$ 0.0152$ 45.60
9,000+$ 0.0136$ 122.40
21,000+$ 0.0127$ 266.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)4.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Silicon planar Zener diode series, offering a wide Zener reverse voltage range from 2.0V to 75V. Small plastic package suitable for SMT designs. Maximum total power dissipation of 300mW, tolerance approximately ±2%. SOD-323 package, solderable leads, compliant with relevant standards, weight approximately 5.48mg.

Features

AI Translation
  • Total power dissipation: 300mW maximum.
  • Wide Zener reverse voltage range: 2.0V to 75V.
  • Small plastic package for surface mount designs.
  • Tolerance approximately ±2%.