FUET FUET-2311
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FUET-2311 |
| LCSC Part # | C51901991 |
| Package | - |
| Customer # | |
| Description | 4kHz Piezoelectric 12V Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
In-Stock:
70
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8314 | $ 0.83 |
10+ | $ 0.6743 | $ 6.74 |
30+ | $ 0.595 | $ 17.85 |
180+ | $ 0.5173 | $ 93.11 |
540+ | $ 0.4697 | $ 253.64 |
1,080+ | $ 0.4459 | $ 481.57 |
Standard Packaging 180/Full
Reel | ||
Better price for more quantity?
$