FUET FS7070DS04300-H39.3-R01
| Manufacturer | FUETAsian Brands |
| MPN | FS7070DS04300-H39.3-R01 |
| LCSC Part # | C51901990 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5% 4Ω Electromagnetic 95Hz 88dB 30W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 20Hz~15kHz | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 95Hz | |
| Sound Pressure Level(SPL) | 88dB | |
| Rated Power | 30W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 24
24 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8142 | $ 4.81 |
| 10+ | $ 4.1237 | $ 41.24 |
| 25+ | $ 3.7132 | $ 92.83 |
| 100+ | $ 3.298 | $ 329.80 |
| 500+ | $ 3.108 | $ 1554.00 |
| 1,000+ | $ 3.0211 | $ 3021.10 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



