LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Guangdong Hottech BZX84C3V9 product image
  • BZX84C3V9 thumbnail 1
  • BZX84C3V9 thumbnail 2
  • BZX84C3V9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangdong Hottech BZX84C3V9RoHS

Manufacturer
Guangdong HottechAsian Brands
MPN
BZX84C3V9
LCSC Part #
C5190190
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.9V 350mW SOT-23
Datasheetpdf iconGuangdong Hottech BZX84C3V9
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.0133$ 0.67
500+$ 0.0109$ 0.0104$ 5.20
3,000+$ 0.0088$ 0.0084$ 25.20
6,000+$ 0.0077$ 0.0074$ 44.40
24,000+$ 0.0068$ 0.0065$ 156.00
51,000+$ 0.0063$ 0.0060$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGuangdong Hottech
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece