GUOCONN 1.25-H-4PB-RXL
| Manufacturer | GUOCONNAsian Brands |
| MPN | 1.25-H-4PB-RXL |
| LCSC Part # | C51901642 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 100V 4 1 1.25mm 1A 4P Tin White 1.25mm 1x4P SMD,P=1.25mm Headers, Male Pins |
| Datasheet | GUOCONN 1.25-H-4PB-RXL |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | - | |
| Operating Temperature | - | |
| Number of PINs | 4P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.85mm | |
| Row Spacing | 1.25mm | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | - | |
| Operating Temperature | - | |
| Number of PINs | 4P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.85mm | |
| Row Spacing | 1.25mm | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 17,600
17,600 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484 | $ 0.48 |
| 100+ | $ 0.0385 | $ 3.85 |
| 300+ | $ 0.0336 | $ 10.08 |
| 1,500+ | $ 0.0299 | $ 44.85 |
| 4,500+ | $ 0.0269 | $ 121.05 |
| 10,500+ | $ 0.0254 | $ 266.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | - | |
| Operating Temperature | - | |
| Number of PINs | 4P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.85mm | |
| Row Spacing | 1.25mm | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | GUOCONN | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | - | |
| Operating Temperature | - | |
| Number of PINs | 4P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.85mm | |
| Row Spacing | 1.25mm | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C51901642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



