LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN 1.0K-GT-30PB-RXL product image
  • 1.0K-GT-30PB-RXL thumbnail 1
  • 1.0K-GT-30PB-RXL thumbnail 2
  • 1.0K-GT-30PB-RXL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GUOCONN 1.0K-GT-30PB-RXLRoHS

Manufacturer
GUOCONNAsian Brands
MPN
1.0K-GT-30PB-RXL
LCSC Part #
C51901579
Packaging
SMD,P=1mm
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 30P 1mm Single-side Contact/Vertical Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconGUOCONN 1.0K-GT-30PB-RXL
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingSMD,P=1mm
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts30P
Pitch1mm
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 4,380
4,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2229$ 0.2118$ 1.06
50+$ 0.1763$ 0.1675$ 8.38
150+$ 0.1564$ 0.1486$ 22.29
1,000+$ 0.1315$ 0.1250$ 125.00
2,000+$ 0.1204$ 0.1144$ 228.80
5,000+$ 0.1137$ 0.1081$ 540.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.