LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOCONN 1.0K-ES-6PWB-RL product image
  • 1.0K-ES-6PWB-RL thumbnail 1
  • 1.0K-ES-6PWB-RL thumbnail 2
  • 1.0K-ES-6PWB-RL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GUOCONN 1.0K-ES-6PWB-RLRoHS

Manufacturer
GUOCONNAsian Brands
MPN
1.0K-ES-6PWB-RL
LCSC Part #
C51901482
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 6P 1mm Top Contact Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconGUOCONN 1.0K-ES-6PWB-RL
Custom CablesMOQ 1pc
In-Stock: 23,270
23,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.072$ 0.72
100+$ 0.0573$ 5.73
300+$ 0.0499$ 14.97
1,500+$ 0.0444$ 66.60
4,500+$ 0.04$ 180.00
10,500+$ 0.0378$ 396.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts6P
Pitch1mm
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.