LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Guangdong Hottech IRLML6401 product image
  • IRLML6401 thumbnail 1
  • IRLML6401 thumbnail 2
  • IRLML6401 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangdong Hottech IRLML6401

Manufacturer
Guangdong HottechAsian Brands
MPN
IRLML6401
LCSC Part #
C5190144
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 30V 4A SOT-23
Datasheetpdf iconGuangdong Hottech IRLML6401
Alternative Parts2
In-Stock: 38,530
38,530 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0627$ 0.0596$ 0.60
100+$ 0.0505$ 0.0480$ 4.80
300+$ 0.0445$ 0.0423$ 12.69
3,000+$ 0.0384$ 0.0365$ 109.50
6,000+$ 0.0348$ 0.0331$ 198.60
9,000+$ 0.0329$ 0.0313$ 281.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGuangdong Hottech
PackagingSOT-23
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Current - Continuous Drain(Id)4A
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation1.4W
RDS(on)52mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)55pF
Number1 P-Channel
Input Capacitance(Ciss)645pF
Gate Charge(Qg)-

Introduction

AI Translation

SI2309A utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. The device is ideal for use as a load switch or in PWM applications.

Features

AI Translation
  • VDS = -30V, RDS(ON) ≤ 52mΩ @ VGS = -10V, ID = -4A
  • Low on-resistance
  • For PWM and Load switch applications
  • Surface Mount device

Applications

AI Translation
  • Load switch
  • PWM applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AO3407Guangdong HottechSOT-2377,140$0.0471 $0.0495
AO3401Guangdong HottechSOT-23410,120$0.0405 $0.0426