LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN 0.8K-BS-4PWB-RW product image
  • 0.8K-BS-4PWB-RW thumbnail 1
  • 0.8K-BS-4PWB-RW thumbnail 2
  • 0.8K-BS-4PWB-RW thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GUOCONN 0.8K-BS-4PWB-RWRoHS

Manufacturer
GUOCONNAsian Brands
MPN
0.8K-BS-4PWB-RW
LCSC Part #
C51901353
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 4P 0.8mm Top Contact Surface Mount, Right Angle SMD,P=0.8mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconGUOCONN 0.8K-BS-4PWB-RW
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts4P
Pitch0.8mm
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1169$ 0.1111$ 0.56
50+$ 0.093$ 0.0884$ 4.42
150+$ 0.081$ 0.0770$ 11.55
500+$ 0.0721$ 0.0685$ 34.25
2,000+$ 0.0649$ 0.0617$ 123.40
4,000+$ 0.0613$ 0.0583$ 233.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.