LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN 0.5K-AS-5PWB-RW product image
  • 0.5K-AS-5PWB-RW thumbnail 1
  • 0.5K-AS-5PWB-RW thumbnail 2
  • 0.5K-AS-5PWB-RW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN 0.5K-AS-5PWB-RWRoHS

Manufacturer
GUOCONNAsian Brands
MPN
0.5K-AS-5PWB-RW
LCSC Part #
C51901197
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 5P 0.5mm Top Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconGUOCONN 0.5K-AS-5PWB-RW
Custom CablesMOQ 1pc
In-Stock: 2,780
2,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0735$ 0.0699$ 0.70
100+$ 0.0585$ 0.0556$ 5.56
300+$ 0.051$ 0.0485$ 14.55
2,000+$ 0.0453$ 0.0431$ 86.20
4,000+$ 0.0408$ 0.0388$ 155.20
10,000+$ 0.0386$ 0.0367$ 367.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts5P
Pitch0.5mm
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.