XINGLIGHT XL-PD638C
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-PD638C |
| LCSC Part # | C51900931 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 32V 940nm 400nm~1100nm 30nA Through Hole Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 32V | |
| Peak Wavelength | 940nm | |
| Pd - Power Dissipation | 150mW | |
| Spectral Range | 400nm~1100nm | |
| Dark Current | 30nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 7.6×5.25×2.75mm
- Emission color & encapsulant: IR receiver / clear encapsulant
- RoHS-compliant, eco-friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical devices
- Infrared remote controls
- Camera surveillance heads
- Industrial control: counters, thermal imaging, smart meters
- Infrared photoelectric switches
- Wireless communication and signal transmission
- Smart cars, robots
In-Stock: 385
385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.369$ 0.3137 | $ 1.57 |
| 50+ | $ 0.2923$ 0.2485 | $ 12.43 |
| 150+ | $ 0.2594$ 0.2205 | $ 33.08 |
| 500+ | $ 0.2184$ 0.1857 | $ 92.85 |
| 2,500+ | $ 0.2002$ 0.1702 | $ 425.50 |
| 5,000+ | $ 0.1892$ 0.1609 | $ 804.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 32V | |
| Peak Wavelength | 940nm | |
| Pd - Power Dissipation | 150mW | |
| Spectral Range | 400nm~1100nm | |
| Dark Current | 30nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 7.6×5.25×2.75mm
- Emission color & encapsulant: IR receiver / clear encapsulant
- RoHS-compliant, eco-friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical devices
- Infrared remote controls
- Camera surveillance heads
- Industrial control: counters, thermal imaging, smart meters
- Infrared photoelectric switches
- Wireless communication and signal transmission
- Smart cars, robots
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



