XINGLIGHT XL-PD15-22B/TR8
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-PD15-22B/TR8 |
| LCSC Part # | C51900927 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 32V 730nm~1100nm 10nA SMD Photodiodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 32V | |
| Spectral Range | 730nm~1100nm | |
| Viewing Angle | - | |
| Dark Current | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 32V | |
| Spectral Range | 730nm~1100nm |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Dark Current | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.2×2.7×1.0 mm
- Emission color & encapsulant: IR receiving / black encapsulant
- RoHS-compliant, eco-friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical equipment
- Infrared remote controls
- Surveillance cameras
- Industrial control
- Infrared photoelectric switches
In-Stock: 2,585
2,585 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1183$ 0.1006 | $ 0.50 |
| 50+ | $ 0.0932$ 0.0793 | $ 3.97 |
| 150+ | $ 0.0807$ 0.0686 | $ 10.29 |
| 500+ | $ 0.0713$ 0.0607 | $ 30.35 |
| 3,000+ | $ 0.0638$ 0.0543 | $ 162.90 |
| 6,000+ | $ 0.06$ 0.0510 | $ 306.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 32V | |
| Spectral Range | 730nm~1100nm | |
| Viewing Angle | - | |
| Dark Current | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 32V | |
| Spectral Range | 730nm~1100nm |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Dark Current | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.2×2.7×1.0 mm
- Emission color & encapsulant: IR receiving / black encapsulant
- RoHS-compliant, eco-friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical equipment
- Infrared remote controls
- Surveillance cameras
- Industrial control
- Infrared photoelectric switches
C51900927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



