LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-PD3227B product image
  • XL-PD3227B thumbnail 1
  • XL-PD3227B thumbnail 2
  • XL-PD3227B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-PD3227BRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-PD3227B
LCSC Part #
C51900926
Packaging
SMD
Customer #
Key Attributes
32V 730nm~1100nm 10nA SMD Photodiodes RoHS
Datasheetpdf iconXINGLIGHT XL-PD3227B
In-Stock: 5,895
5,895 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1247$ 0.1060$ 0.53
50+$ 0.0989$ 0.0841$ 4.21
150+$ 0.086$ 0.0731$ 10.97
500+$ 0.0764$ 0.0650$ 32.50
3,000+$ 0.0686$ 0.0584$ 175.20
6,000+$ 0.0647$ 0.0550$ 330.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerXINGLIGHT
PackagingSMD
Voltage - DC Reverse(Vr)32V
Spectral Range730nm~1100nm
Viewing Angle-
Dark Current10nA
Operating Temperature-20℃~+85℃
Pd - Power Dissipation150mW

Features

AI Translation
  • Dimensions (L/W/H): 3.2×2.7×1.0mm
  • Emission color & encapsulant: IR receiving / black encapsulant
  • RoHS-compliant, eco-friendly process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • High efficiency, fast startup

Applications

AI Translation
  • Medical devices
  • Infrared remote controls
  • Camera surveillance heads
  • Industrial control: counters, thermal imaging, smart meters
  • Infrared photoelectric switches
  • Wireless communication and signal transmission
  • Smart cars, robots