LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
XINGLIGHT XL-PD15-22C/TR8 product image
  • XL-PD15-22C/TR8 thumbnail 1
  • XL-PD15-22C/TR8 thumbnail 2
  • XL-PD15-22C/TR8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-PD15-22C/TR8RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-PD15-22C/TR8
LCSC Part #
C51900925
Packaging
SMD
Customer #
Key Attributes
32V 400nm~1100nm 10nA SMD Photodiodes RoHS
Datasheetpdf iconXINGLIGHT XL-PD15-22C/TR8
In-Stock: 5,730
5,730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1269$ 0.1117$ 0.56
50+$ 0.1011$ 0.0890$ 4.45
150+$ 0.0882$ 0.0777$ 11.66
500+$ 0.0785$ 0.0691$ 34.55
3,000+$ 0.0708$ 0.0623$ 186.90
6,000+$ 0.0669$ 0.0589$ 353.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerXINGLIGHT
PackagingSMD
Voltage - DC Reverse(Vr)32V
Spectral Range400nm~1100nm
Viewing Angle-
Dark Current10nA
Operating Temperature-20℃~+85℃
Pd - Power Dissipation150mW

Features

AI Translation
  • Dimensions (L/W/H): 3.2×2.7×1.0 mm
  • Emission color & encapsulant: IR receiving / clear encapsulant
  • RoHS-compliant process
  • Moisture Sensitivity Level: Level 3
  • EIA standard packaging
  • High efficiency, fast startup

Applications

AI Translation
  • Medical equipment
  • Infrared remote controls
  • Surveillance cameras
  • Industrial control
  • Infrared photoelectric switches