XINGLIGHT XL-PD3227C
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-PD3227C |
| LCSC Part # | C51900924 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 32V 400nm~1100nm 10nA SMD Photodiodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 32V | |
| Spectral Range | 400nm~1100nm | |
| Viewing Angle | - | |
| Dark Current | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 32V | |
| Spectral Range | 400nm~1100nm |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Dark Current | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.2×2.7×1.0mm
- Emission color & encapsulant: IR receiver / clear encapsulant
- RoHS-compliant, halogen-free process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical devices
- Infrared remote controls
- Camera surveillance heads
- Industrial control: counters, thermal imaging, smart meters
- Infrared photoelectric switches
- Wireless communication and signal transmission
- Smart cars, robots
In-Stock: 2,875
2,875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1263$ 0.1074 | $ 0.54 |
| 50+ | $ 0.1006$ 0.0856 | $ 4.28 |
| 150+ | $ 0.0878$ 0.0747 | $ 11.21 |
| 500+ | $ 0.0782$ 0.0665 | $ 33.25 |
| 3,000+ | $ 0.0704$ 0.0599 | $ 179.70 |
| 6,000+ | $ 0.0666$ 0.0567 | $ 340.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 32V | |
| Spectral Range | 400nm~1100nm | |
| Viewing Angle | - | |
| Dark Current | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 32V | |
| Spectral Range | 400nm~1100nm |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Dark Current | 10nA | |
| Operating Temperature | -20℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.2×2.7×1.0mm
- Emission color & encapsulant: IR receiver / clear encapsulant
- RoHS-compliant, halogen-free process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical devices
- Infrared remote controls
- Camera surveillance heads
- Industrial control: counters, thermal imaging, smart meters
- Infrared photoelectric switches
- Wireless communication and signal transmission
- Smart cars, robots
C51900924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



