LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
XINGLIGHT XL-GK152 product image
  • XL-GK152 thumbnail 1
  • XL-GK152 thumbnail 2
  • XL-GK152 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-GK152RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-GK152
LCSC Part #
C51900917
Packaging
Through Hole
Customer #
Key Attributes
4mm 1.2V Through Hole Photointerrupters - Slot Type - Transistor Output RoHS
Datasheetpdf iconXINGLIGHT XL-GK152
In-Stock: 865
865 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2859$ 0.2516$ 1.26
50+$ 0.2273$ 0.2001$ 10.01
150+$ 0.2022$ 0.1780$ 26.70
450+$ 0.1732$ 0.1525$ 68.63
2,550+$ 0.1592$ 0.1401$ 357.26
4,950+$ 0.1508$ 0.1327$ 656.87
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output
ManufacturerXINGLIGHT
PackagingThrough Hole
Operating Temperature-25℃~+85℃
Slot Width4mm
Width10mm
Height12mm
Slit Width-
Length18mm
Load Voltage30V
Voltage - Forward(Vf)1.2V
Rise Time15us
Output Current20mA
Fall Time15us

Features

AI Translation
  • High reliability, high radiation intensity, low-voltage drive
  • Fast response speed, high photosensitivity
  • Cut-off sensing wavelength 940nm
  • Lead-free material, RoHS certified
  • Moisture Sensitivity Level (MSL): Level 2

Applications

AI Translation
  • Coin-operated machines
  • Small home appliances
  • Automatic sensors
  • Fax machines
  • Scanners