LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XINGLIGHT XL-ITR1203D product image
  • XL-ITR1203D thumbnail 1
  • XL-ITR1203D thumbnail 2
  • XL-ITR1203D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-ITR1203DRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-ITR1203D
LCSC Part #
C51900914
Packaging
Through Hole
Customer #
Key Attributes
5mm 1.2V Through Hole Photointerrupters - Slot Type - Transistor Output RoHS
Datasheetpdf iconXINGLIGHT XL-ITR1203D
In-Stock: 120
120 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.2865$ 0.2722$ 1.63
60+$ 0.2245$ 0.2133$ 12.80
174+$ 0.198$ 0.1881$ 32.73
522+$ 0.1649$ 0.1567$ 81.80
2,958+$ 0.1502$ 0.1427$ 422.11
5,916+$ 0.1413$ 0.1343$ 794.52
Standard Packaging174/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output
ManufacturerXINGLIGHT
PackagingThrough Hole
Operating Temperature-25℃~+85℃
Slot Width5mm
Width2.8mm
Height6.3mm
Slit Width0.5mm
Length7.5mm
Load Voltage30V
Voltage - Forward(Vf)1.2V
Rise Time15us
Output Current20mA
Fall Time15us

Features

AI Translation
  • High reliability, high radiant intensity, low-voltage drive
  • Fast response speed, high sensitivity
  • Cut-off sensing wavelength 940nm
  • Lead-free material, RoHS compliant
  • Moisture Sensitivity Level (MSL): Level 2

Applications

AI Translation
  • Coin-operated machines
  • Small home appliances
  • Automatic sensors
  • Fax machines
  • Scanners