SHOU HAN CYA0650-68UH
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | CYA0650-68UH |
| LCSC Part # | C5189964 |
| Package | SMD,7.2x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 1.8A 315mΩ SMD,7.2x6.6mm |
| Description | 1.8A 68uH ±20% 315mΩ 2A SMD,7.2x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Package | SMD,7.2x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10,490 
10,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.209 $ 0.1986 | $ 0.99 |
50+ | $ 0.1843 $ 0.1751 | $ 8.76 |
150+ | $ 0.1737 $ 0.1651 | $ 24.77 |
1,000+ | $ 0.1534 $ 0.1458 | $ 145.80 |
2,000+ | $ 0.1475 $ 0.1402 | $ 280.40 |
5,000+ | $ 0.144 $ 0.1368 | $ 684.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$