LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 1.5KE440CA product image
  • 1.5KE440CA thumbnail 1
  • 1.5KE440CA thumbnail 2
  • 1.5KE440CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 1.5KE440CARoHS

Manufacturer
R+OAsian Brands
MPN
1.5KE440CA
LCSC Part #
C51898364
Packaging
DO-27
Customer #
Key Attributes
602V 2.5A 1.5kW 462V Bidirectional 376V DO-27 TVS Diodes RoHS
Datasheetpdf iconR+O 1.5KE440CA
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3177$ 1.59
50+$ 0.2517$ 12.59
150+$ 0.2234$ 33.51
1,250+$ 0.1881$ 235.13
2,500+$ 0.1724$ 431.00
5,000+$ 0.1629$ 814.50
Standard Packaging1250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-27
Clamping Voltage602V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.5A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown462V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)376V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1250
Sales UnitPiece

Introduction

AI Translation

The 1.5KE series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000 μs waveform
  • Fast response time
  • Typical reverse current less than 1 μA above 12V
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Typical failure mode: short circuit due to voltage or current exceeding rated values
  • Compliant with IEC 61000-4-2, ESD immunity 30KV (air), 30KV (contact)

Applications

AI Translation
  • Telecommunications
  • Computer
  • Industrial
  • Consumer Electronics Applications