SAMWHA CS3216X5R226K100NRI
| Manufacturer | |
| Mfr. Part # | CS3216X5R226K100NRI |
| LCSC Part # | C5189820 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22uF 10V X5R 1206 |
| Description | 10V 22uF X5R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,320 
1,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0315 | $ 0.63 |
200+ | $ 0.025 | $ 5.00 |
600+ | $ 0.0214 | $ 12.84 |
2,000+ | $ 0.0185 | $ 37.00 |
10,000+ | $ 0.0166 | $ 166.00 |
20,000+ | $ 0.0156 | $ 312.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$