LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liansheng 1010100237 product image
Images for reference only

Liansheng 1010100237RoHS

Manufacturer
LianshengAsian Brands
MPN
1010100237
LCSC Part #
C51897894
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
CONN HEADER 10POS 1.27mm DUAL ROW SMD
Datasheetpdf iconLiansheng 1010100237
Custom CablesMOQ 1pc
In-Stock: 1,830
1,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.0855$ 0.51
60+$ 0.0676$ 4.06
192+$ 0.0586$ 11.25
576+$ 0.0519$ 29.89
2,976+$ 0.0465$ 138.38
5,952+$ 0.0438$ 260.70
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLiansheng
PackagingSMD,P=1.27mm
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Insulation Height1.5mm
Length of Mating Pin3.8mm
Operating Temperature-40℃~+125℃
Number of PINs10P
Pitch1.27mm
Current Rating1A
Row Spacing1.27mm
Pin Structure2x5P

Additional Information

TypeDetails
Minimum6
Multiple6
Standard Packaging96
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.