LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI SD15C product image
  • SD15C thumbnail 1
  • SD15C thumbnail 2
  • SD15C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SD15CRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SD15C
LCSC Part #
C5189700
Packaging
SOD-323
Customer #
Key Attributes
15VWM 35VC SOD-323
Datasheetpdf iconJSMSEMI SD15C
In-Stock: 1,260
1,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.044$ 0.0352$ 0.35
100+$ 0.0348$ 0.0279$ 2.79
300+$ 0.0302$ 0.0242$ 7.26
3,000+$ 0.0267$ 0.0214$ 64.20
6,000+$ 0.0239$ 0.0192$ 115.20
9,000+$ 0.0225$ 0.0180$ 162.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Clamping Voltage35V
Peak Pulse Current (Ipp)12A@8/20us
Peak Pulse Power Dissipation (Ppp)500W
Number of Channels1
Voltage - Breakdown13.3V
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500 Watts Peak Pulse Power per Line (tp = 8/20μs)
  • Protects one I/O or power line
  • Low Clamping Voltage
  • Working Voltage: 15 V
  • Low Leakage Current
  • Response Time is Typically < 1 ns
  • IEC 61000 - 4 - 2 (ESD) ±30kV (air), ±30kV (contact)
  • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • IEC 61000 - 4 - 5 (Lightning) 12A (8/20μs)

Applications

AI Translation
  • Laptop Computers
  • Cellular Phones
  • Digital Cameras
  • Personal Digital Assistants (PDAs)