Coilcraft LPS4018-473MRC
| Manufacturer | |
| Mfr. Part # | LPS4018-473MRC |
| LCSC Part # | C5189599 |
| Package | SMD,3.9x3.9mm |
| Customer # | |
| Key Attributes | FIXED IND 47000nH SMD,3.9x3.9mm |
| Description | 680mA 47uH 65mΩ 560mA Magnetic Shielded Inductor ±20% SMD,3.9x3.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,3.9x3.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9775 | $ 0.98 |
10+ | $ 0.8056 | $ 8.06 |
30+ | $ 0.7117 | $ 21.35 |
100+ | $ 0.605 | $ 60.50 |
500+ | $ 0.5573 | $ 278.65 |
1,000+ | $ 0.5366 | $ 536.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$