EBYTE E310-433T23D
| Manufacturer | EBYTEAsian Brands |
| MPN | E310-433T23D |
| LCSC Part # | C5189425 |
| Packaging | SMD,36x21mm |
| Customer # | |
| Key Attributes | 433MHz 200mW Narrowband Wireless Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,36x21mm | |
| Output Power(Max) | 23dBm | |
| Frequency Range | 433MHz | |
| Voltage - Supply | 2.3V~5.5V | |
| Sensitivity | -115dBm | |
| Communication Distance | 5.6km | |
| Modulation System | GFSK | |
| Receive Current | 13mA | |
| Features | Module reset function | |
| Interface | UART | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 240mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E310 - 433T23D is a wireless serial module based on the onsemi narrowband Sub-GHz RF transceiver AX5045 solution. Operating in the 425.0MHz to 450.0MHz frequency band (default 433.0MHz), it supports half-duplex transparent transmission, wake-on-radio (ultra-low power consumption), data relay and forwarding (range extension), and other features. The module incorporates a data encryption algorithm using a random dynamic cipher encryption method, rendering data interception meaningless and further ensuring the correctness and integrity of user data, with multiple CRC verification processes.
Features
- Dual antenna options (IPEX/stamp hole) for easy secondary development and integration.
Applications
- Home security alarms and remote keyless entry
- Smart home and industrial sensors
- Wireless alarm security systems
- Building automation solutions
- Wireless industrial remote control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2676 | $ 6.27 |
| 10+ | $ 6.1082 | $ 61.08 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,36x21mm | |
| Output Power(Max) | 23dBm | |
| Frequency Range | 433MHz | |
| Voltage - Supply | 2.3V~5.5V | |
| Sensitivity | -115dBm | |
| Communication Distance | 5.6km | |
| Modulation System | GFSK | |
| Receive Current | 13mA | |
| Features | Module reset function | |
| Interface | UART | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 240mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E310 - 433T23D is a wireless serial module based on the onsemi narrowband Sub-GHz RF transceiver AX5045 solution. Operating in the 425.0MHz to 450.0MHz frequency band (default 433.0MHz), it supports half-duplex transparent transmission, wake-on-radio (ultra-low power consumption), data relay and forwarding (range extension), and other features. The module incorporates a data encryption algorithm using a random dynamic cipher encryption method, rendering data interception meaningless and further ensuring the correctness and integrity of user data, with multiple CRC verification processes.
Features
- Dual antenna options (IPEX/stamp hole) for easy secondary development and integration.
Applications
- Home security alarms and remote keyless entry
- Smart home and industrial sensors
- Wireless alarm security systems
- Building automation solutions
- Wireless industrial remote control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



