LGE BSS84DW
| Manufacturer | LGEAsian Brands |
| MPN | BSS84DW |
| LCSC Part # | C51892142 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 180mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LGE | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 5.9pF | |
| Current - Continuous Drain(Id) | 180mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.4pF | |
| RDS(on) | 2.6Ω@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 25.2pF | |
| Gate Charge(Qg) | 530pC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low RDS(on) at VGS = -10V
- -5V logic level control
- P-channel SOT363 package
- ESD protection
- Lead-free, RoHS compliant
Applications
AI Translation
- High-side load switch
- Switching circuit
- High-speed line driver
- General-purpose interface switch
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0475 | $ 0.48 |
| 100+ | $ 0.0379 | $ 3.79 |
| 300+ | $ 0.033 | $ 9.90 |
| 3,000+ | $ 0.0294 | $ 88.20 |
| 6,000+ | $ 0.0265 | $ 159.00 |
| 9,000+ | $ 0.0251 | $ 225.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LGE | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 5.9pF | |
| Current - Continuous Drain(Id) | 180mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.4pF | |
| RDS(on) | 2.6Ω@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 25.2pF | |
| Gate Charge(Qg) | 530pC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low RDS(on) at VGS = -10V
- -5V logic level control
- P-channel SOT363 package
- ESD protection
- Lead-free, RoHS compliant
Applications
AI Translation
- High-side load switch
- Switching circuit
- High-speed line driver
- General-purpose interface switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

